text.skipToContent text.skipToNavigation

Manufacturer Part #

LF07WBJ-3P

LF Series 3 Position IP67/68 Dust Tight Waterproof Male Jack Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 3
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP68
Current Rating: 5A
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$137.60
USD
Quantity
Web Price
1
$14.82
5
$13.76
20
$12.91
50
$12.37
125+
$11.86