text.skipToContent text.skipToNavigation

Manufacturer Part #

LF07WBJ-3P

LF Series 3 Position IP67/68 Dust Tight Waterproof Male Jack Connector

Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 3
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP68
Current Rating: 5A
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$14.83
USD
Quantity
Web Price
1
$14.83
10
$12.57
30
$11.61
125
$10.48
300+
$9.84