text.skipToContent text.skipToNavigation

Manufacturer Part #

LF07WBJ-3S

LF Series 3 Position IP67/68 Dust Tight Waterproof Female Jack Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 3
Termination: Male/Pin Solder
IP Rating: IP68
Voltage Rating: 125V
Current Rating: 5A
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$14.70
USD
Quantity
Web Price
1
$14.70
10
$12.20
30
$11.16
125
$9.94
300+
$9.26