text.skipToContent text.skipToNavigation

Manufacturer Part #

LF10WBR-12S

Connector RCPT WATERPROOF 12 Position FMALE

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 12
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP68
Material: Zinc/Nickel Plated
Voltage Rating: 30V
Current Rating: 2A
Shell Size: 10
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.90
USD
Quantity
Web Price
1
$11.40
10
$10.29
25
$9.88
75
$9.41
150+
$9.12
Product Variant Information section