text.skipToContent text.skipToNavigation

Manufacturer Part #

MD-80

8 Position Mini-DIN Straight Cable Mount Modular Plug

Mfr. Name: CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging DIN Plug
No of Positions: 8
Termination: Male/Pin Crimp
Voltage Rating: 12V
Current Rating: 2A
Operating Temp Range: -20°C to +105°C
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.00
USD
Quantity
Web Price
1
$2.00
30
$1.79
100
$1.72
300
$1.65
1,000+
$1.59
Product Variant Information section