text.skipToContent text.skipToNavigation

Manufacturer Part #

MD-S8000-13(LF)(SN)

8 Position Miniature PCB Mount Circular Connector

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: PCB Mount DIN Receptacle
No of Positions: 8
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Metal
Voltage Rating: 50V
Current Rating: 1A
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$312.00
USD
Quantity
Web Price
200
$0.92
400
$0.78
800
$0.765
1,000
$0.76
3,000+
$0.735
Product Variant Information section