text.skipToContent text.skipToNavigation

Manufacturer Part #

MDJ-005

5 Position 12 VDC 2 A Right Angle Side Shielded PCB Mount Mini DIN Connector

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1815
Product Specification Section
Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 5
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Plastic
Voltage Rating: 12V
Current Rating: 1A
Operating Temp Range: -25°C to +70°C
Mounting Method: PCB Mount
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.55
USD
Quantity
Web Price
1+
$0.55
Product Variant Information section