text.skipToContent text.skipToNavigation

Manufacturer Part #

MDJ-007-S

7 Position Right Angle Shielded PCB Mount Mini DIN Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1808
Product Specification Section
Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 7
Mating Type: Push Pull
Termination: Male/Pin Solder
Voltage Rating: 12V
Current Rating: 2A
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.61
USD
Quantity
Web Price
1+
$0.61
Product Variant Information section