text.skipToContent text.skipToNavigation

Manufacturer Part #

MDJ-009-S

MDJ Series 9 Position Right Angle PCB Mount Shielded Miniature Din Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1805
Product Specification Section
Adam Tech MDJ-009-S - Technical Attributes
Attributes Table
Style/Orientation: PCB Mount DIN Receptacle
No of Positions: 9
Mating Type: Push Pull
Termination: Male/Pin Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
56
USA:
56
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.84
USD
Quantity
Web Price
1
$0.835
40
$0.805
150
$0.765
400
$0.74
1,500+
$0.68
Product Variant Information section