text.skipToContent text.skipToNavigation

Manufacturer Part #

MMW370A1A1

Rear Wall Mount Cat6A Solderable 4 Pole M12 D-Coded Ethernet M12 Jack

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 4
Mating Type: Push Pull
Termination: Male/Pin Solder
IP Rating: IP67
Material: Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$240.90
USD
Quantity
Web Price
10
$24.09
20
$20.83
30
$20.43
50
$19.93
100+
$19.27
Product Variant Information section