text.skipToContent text.skipToNavigation

Manufacturer Part #

MXR-8R-8SA(71)

MXR Series 8 Position Shell Size 8 Miniature Push Pull Circular Connector Socket

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 8
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Metal
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,225.00
USD
Quantity
Web Price
1
$11.06
10
$10.01
25
$9.62
75
$9.17
150+
$8.90
Product Variant Information section