text.skipToContent text.skipToNavigation

Manufacturer Part #

PD-HEC-MCC

Harsh Environment Connector 8 PIN (4 Signal+3 Power+PE) IP68 / IPX9K Circular

ECAD Model:
Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Mating Type: Push Pull
Termination: Male/Pin Crimp
IP Rating: IP68
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$130.70
USD
Quantity
Web Price
1
$28.08
4
$26.14
15
$24.41
30
$23.55
75+
$22.46
Product Variant Information section