text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0410/08P/6065

8 (Power) Position Plug Housing Free Hanging (In-Line) Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Bulgin PX0410/08P/6065 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 6
Mating Type: Threaded
Material: Nylon
Voltage Rating: 125V
Current Rating: 5A
Operating Temp Range: -40°C to +80°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.50
USD
Quantity
Unit Price
1
$9.50
5
$9.37
20
$9.26
50
$9.19
125+
$9.05
Product Variant Information section