text.skipToContent text.skipToNavigation

Manufacturer Part #

RM12BPE-5PH(71)

RM12 Series 5 Position Shell Size 12 Male Circular Connector Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1645
Product Specification Section
Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging DIN Plug
No of Positions: 5
Mating Type: Push-Twist
Termination: Male/Pin Solder
Material: Metal
Voltage Rating: 490V
Current Rating: 5A
Shell Size: 12
Operating Temp Range: -25°C to +85°C
Mounting Method: Coaxial Wire
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.19
USD
Quantity
Web Price
1
$13.19
5
$12.28
25
$11.43
50
$11.08
150+
$10.55
Product Variant Information section