text.skipToContent text.skipToNavigation

Manufacturer Part #

RM12BPE-6PH(71)

6 Position Shell Size 7 Male Pin Free Hanging Circular Plug w/ Pin Insert

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Panel Mount Plug
No of Positions: 6
Mating Type: Bayonet
Termination: Male/Pin Solder
Material: Metal
Voltage Rating: 490V
Current Rating: 5A
Shell Size: 12
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.55
USD
Quantity
Web Price
1
$13.55
5
$12.61
25
$11.74
50
$11.38
150+
$10.84
Product Variant Information section