text.skipToContent text.skipToNavigation

Manufacturer Part #

RM12BRD-3PH(71)

3 Positions 12 Shell Size Receptacle Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 3
Mating Type: Bayonet
Termination: Male/Pin Solder
Material: Metal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$111.00
USD
Quantity
Web Price
20
$5.55
60
$4.79
100
$4.70
300
$4.52
500+
$4.44
Product Variant Information section