text.skipToContent text.skipToNavigation

Manufacturer Part #

RM15TJD-10S(71)

1 Port 10 Position Insert Size 15 Female Socket Solder Cup Circular Connector

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1704
Product Specification Section
Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 10
Mating Type: Threaded
Termination: Male/Pin Solder
Material: Zinc/Nickel Plated
Voltage Rating: 490V
Current Rating: 5A
Shell Size: 15
Operating Temp Range: -25°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Stock:
3
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18.50
USD
Quantity
Web Price
1
$18.50
4
$17.06
20
$15.54
40
$14.92
125+
$13.96
Product Variant Information section