text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS10N2P03

4 (2+2) Position Size 10 Silicone Rubber Seal IP67 Straight Plug Housing

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Free Hanging Plug
No of Positions: 4
IP Rating: IP67 / IP69
Material: Thermoplastic
Shell Size: 10
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Stock:
25
Minimum Order:
25
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
114
Factory Lead Time:
5-10 Days
Total
$204.75
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$8.19
200
$6.65
300+
$6.55
Product Variant Information section