text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS14N8P03

Straight Plug with Cord Grip 8 Position Size 14 Pin Contact Silicone Rubber Seal

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 8
Mating Type: Bayonet
IP Rating: IP67 / IP69
Voltage Rating: 500V
Current Rating: 13A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Stock:
50
Minimum Order:
50
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
173
Factory Lead Time:
5-10 Days
Total
$462.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$9.24
200
$7.51
300+
$7.39
Product Variant Information section