text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS712N4S03

Receptacle Jam Nut 4 Position Size 12 Socket Contact Silicone Rubber Seal

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Termination: Male/Pin Solder
IP Rating: IP67 / IP69
Material: Thermoplastic
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$880.00
USD
Quantity
Web Price
100
$8.80
200
$7.15
300+
$7.04
Product Variant Information section