text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS712N8P03

Receptacle Jam Nut 8 Position Size 12 Pin Contact Silicone Rubber Seal

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1811
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Bayonet
IP Rating: IP67 / IP69
Material: Thermoplastic
Voltage Rating: 500V
Shell Size: 12
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Stock:
25
Minimum Order:
25
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$143.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$5.73
200
$4.70
300
$4.63
400+
$4.58
Product Variant Information section