text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS714N19P03

Receptacle Jam Nut 19 Position Size 14 Pin Contact Silicone Rubber Seal

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1714
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: PCB Mount Receptacle
No of Positions: 19
Mating Type: Bayonet
IP Rating: IP67 / IP69
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 7.5A
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Stock:
25
Minimum Order:
25
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$175.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$7.01
200
$5.76
300
$5.67
400+
$5.61
Product Variant Information section