text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS716N26P03

Receptacle Jam Nut 26 Position Size 16 Pin Contact Silicone Rubber Seal

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1801
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 26
Mating Type: Threaded
IP Rating: IP67 / IP69
Material: Thermoplastic
Voltage Rating: 250V
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Stock:
25
Minimum Order:
25
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$204.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$8.16
200
$6.63
300+
$6.53
Product Variant Information section