text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS718N32P03

Receptacle Jam Nut 32 Position Size 18 Pin Contact Silicone Rubber Seal

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1802
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 32
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67 / IP69
Material: Thermoplastic
Voltage Rating: 250V
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Stock:
25
Minimum Order:
25
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
221
Factory Lead Time:
5-10 Days
Total
$200.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$8.02
200
$6.52
300+
$6.42
Product Variant Information section