text.skipToContent text.skipToNavigation

Manufacturer Part #

SP-4-MD

SP Series Black 4 Position D-Flange Through Hole Solder Tabs Loud Speaker Connector

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Latch Lock
Termination: Male/Pin Solder
IP Rating: IP54
Current Rating: 30A
Operating Temp Range: -25°C to +75°C
Mounting Method: Panel Mount
Pricing Section
Stock:
100
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$220.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$2.20
200
$2.09
400
$1.99
500+
$1.89
Product Variant Information section