text.skipToContent text.skipToNavigation

Manufacturer Part #

T3361001

Female Cable with Internal Strain Relief Metal Locking Ring

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 5
Termination: Male/Pin Solder
Material: Zinc/Nickel Plated
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +100°C
Mounting Method: Wire Mount
Pricing Section
Stock:
25
Minimum Order:
25
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$224.75
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$8.99
100
$7.40
150
$7.28
200+
$7.19
Product Variant Information section