text.skipToContent text.skipToNavigation

Manufacturer Part #

T4070014041-001

4POS WTB REAR PANEL MOUNT M8 CIRCULAR CONNECTOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
TE Connectivity T4070014041-001 - Technical Attributes
Attributes Table
Style/Orientation: Straight
No of Positions: 4
Termination: Male/Pin Crimp
Material: PBT/PA
Voltage Rating: 30V
Current Rating: 3A
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.85
USD
Quantity
Web Price
1
$5.85
10
$5.78
30
$5.73
75
$5.69
200+
$5.61
Product Variant Information section