text.skipToContent text.skipToNavigation

Manufacturer Part #

T4110002081-000

Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,8P,PG9,GOLD

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity T4110002081-000 - Technical Attributes
Attributes Table
Type: Jack, Female Sockets
Style/Orientation: Straight
No of Positions: 8
Material: PBT/PA
Voltage Rating: 30V
Current Rating: 2A
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
300
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$5.51
USD
Quantity
Web Price
1
$5.51
10
$5.44
30
$5.39
75
$5.35
200+
$5.27
Product Variant Information section