text.skipToContent text.skipToNavigation

Manufacturer Part #

09642247212

15 Position Metal Frame Right Angle Plug 4-40 D-Sub w/ Board Lock and Filter

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Filtered Plug
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$533.25
USD
Quantity
Web Price
25
$21.33
50
$17.64
75
$17.30
100+
$17.06
Product Variant Information section