text.skipToContent text.skipToNavigation

Manufacturer Part #

09644127235

37 Position Straight Socket Board Mount D-Sub

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 37
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$911.00
USD
Quantity
Web Price
25
$36.44
50
$29.78
75+
$29.16
Product Variant Information section