text.skipToContent text.skipToNavigation

Manufacturer Part #

09670090333

9 Position Two Piece Backshell Connector 45° Side Entry

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 9
Gender: Male
Operating Temperature: -40°C to +120°C
Mounting Method: Screw Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.97
USD
Quantity
Web Price
1
$6.97
15
$6.33
40
$6.11
100
$5.91
250+
$5.72
Product Variant Information section