text.skipToContent text.skipToNavigation

Manufacturer Part #

09670250424

25 Position Hinged Backshell Connector Black 180°

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 25
Material: Plastic
Color: Black
Operating Temperature: -55°C to +110°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.92
USD
Quantity
Web Price
1
$3.92
20
$3.49
50
$3.37
150
$3.23
400+
$3.10
Product Variant Information section