text.skipToContent text.skipToNavigation

Manufacturer Part #

1658643-1

HDF-20 Series 9 Position Plug Crimp Snap Standard Cable Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 9
Termination: Crimp Snap
Material: Full Metal
Mounting Method: Through Hole
Features & Applications

The 1658643-1 is 9 position crimp contact socket D-Sub connector.

Features:

  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • 9 Positions
  • Without Enclosure
  • Connector Style = Receptacle
  • Grade = Standard
  • Color = Black
  • Shell Material = Steel

Pricing Section
Global Stock:
800
Germany (Online Only):
800
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
800
Multiple Of:
800
Total
$3,168.00
USD
Quantity
Web Price
800+
$3.96