text.skipToContent text.skipToNavigation

Manufacturer Part #

167294-1

HD20 Series 25 Position Plug Crimp Snap-In Standard Cable D-Sub Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 25
Termination: Crimp Snap
Material: Front Metal
Pricing Section
Stock:
450
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
700
Factory Lead Time:
5-10 Days
Total
$38.75
USD
Quantity
Web Price
50+
$0.775
Product Variant Information section