text.skipToContent text.skipToNavigation

Manufacturer Part #

170-009-173L020

170 Series 9 Position Dual Row Male D-Sub Connector

Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: Male/Pin Crimp
Material: Front Metal
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
160
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$222.40
USD
Quantity
Web Price
80
$1.39
240
$1.18
400
$1.16
800
$1.13
1,600+
$1.11
Product Variant Information section