text.skipToContent text.skipToNavigation

Manufacturer Part #

172-009-142R011

9 Position Dual Row Male Wire Wrap Through Hole DSub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: Wire Wrap
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
368
USA:
368
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.32
USD
Quantity
Web Price
36
$3.12
108
$3.03
180
$3.02
360
$3.01
720+
$3.00
Product Variant Information section