text.skipToContent text.skipToNavigation

Manufacturer Part #

172-009-142R031

172 Series 9 Position Male Wire Wrap Steel Tin Plated Vertical D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: Wire Wrap
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
576
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
72
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$284.40
USD
Quantity
Web Price
36
$3.95
108
$3.37
180
$3.31
360
$3.24
720+
$3.16
Product Variant Information section