text.skipToContent text.skipToNavigation

Manufacturer Part #

172-009-212R911

172 Series 9 Position Dip Solder Plug .098 Clinch Nut Rear D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Beige
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Features & Applications

The 172-009-212R911 is a 172 Series 9 Position Dip Solder Plug D-Sub  .098 Clinch Nut Rear .

Product Features:

  • Shell: Steel, tin plated
  • Insulator: Glass-filled thermoplastic
  • Machined contacts:
  • Male pins - Brass
  • Female pins - Brass

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Low cost economy series.
  • Non-removable contacts.
  • Tin shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability.
  • Optional mounting hardware available.

 

 

Pricing Section
Global Stock:
0
USA:
0
451
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.16
USD
Quantity
Web Price
1
$5.16
15
$4.64
40
$4.47
125
$4.27
300+
$4.13
Product Variant Information section