text.skipToContent text.skipToNavigation

Manufacturer Part #

172-015-202R001

172 Series 15 Position Female Through-Hole Vertical D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 2 A
Gender: Female
Color: Beige
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Features & Applications

The 172-015-202R001 is a 15 Position Female Through-Hole Vertical D-Sub Connector .

Product Features:

  • Shell: Steel, tin plated
  • Insulator: Glass-filled thermoplastic.
  • Machined contacts:
  • Male pins - Brass
  • Female pins - Brass
  • Plating:Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts.Tin shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability.
  • Optional mounting hardware available.

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.40
USD
Quantity
Web Price
1
$4.14
20
$3.70
50
$3.58
150
$3.43
400+
$3.31
Product Variant Information section