text.skipToContent text.skipToNavigation

Manufacturer Part #

172-015-242R011

15 Position 2 Row Through Hole Wire Wrap D-Sub Receptacle

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: Wire Wrap
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.74
USD
Quantity
Web Price
1
$5.74
15
$5.50
40
$5.42
100
$5.35
250+
$5.27
Product Variant Information section