text.skipToContent text.skipToNavigation

Manufacturer Part #

172-025-242R031

172 Series 25 Position Female Through Hole Gold Flash D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Receptacle
No of Positions: 25
Termination: Female/Socket Solder
Material: Front Metal
Pricing Section
Global Stock:
0
USA:
0
280
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$368.40
USD
Quantity
Web Price
20
$10.64
40
$9.21
80
$8.96
100
$8.88
300+
$8.51
Product Variant Information section