text.skipToContent text.skipToNavigation

Manufacturer Part #

172-037-212R001

37 Position Dual Row Panel Mount Receptacle Female Sockets D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 37
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.57
USD
Quantity
Web Price
1
$7.57
10
$7.47
30
$7.42
75
$7.38
200+
$7.34
Product Variant Information section