text.skipToContent text.skipToNavigation

Manufacturer Part #

172-037-242R011

37 Position Wire Wrap Femaie D-Sub with Clinch Nut and Gold Flash

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 37
Termination: Wire Wrap
Material: Front Metal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
32
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.04
USD
Quantity
Web Price
16
$12.06
32
$10.47
64
$10.18
80
$10.09
240+
$9.65
Product Variant Information section