text.skipToContent text.skipToNavigation

Manufacturer Part #

172-050-242R011

50 Position Wire Wrap Femaie D-Sub with Clinch Nut and Gold Flash

Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 50
Termination: Wire Wrap
Material: Front Metal
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
32
Multiple Of:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$421.44
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
16
$15.34
32
$13.17
48
$12.94
80
$12.65
160+
$12.27
Product Variant Information section