text.skipToContent text.skipToNavigation

Manufacturer Part #

1734354-1

9 Position Dual Row Right Angle Through Hole Receptacle D Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1804
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Straight Solder Pins
Pitch: 2.77 mm
Material: Full Metal
Shell Size: 1 E
Gender: Female
Color: Black
Contact Plating: Gold Flash
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.55
USD
Quantity
Web Price
1+
$0.55
Product Variant Information section