text.skipToContent text.skipToNavigation

Manufacturer Part #

17EBH015PAM010

17EBH Series 15 Position Right Angle Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
70
Total
$13,200.00
USD
Quantity
Web Price
70
$5.50
140
$4.56
210
$4.49
280
$4.44
350+
$4.40
Product Variant Information section