
Manufacturer Part #
17EHD026SAA000
17EHD Series 3 A 26 Size High Density D-Sub Connector
Product Specification Section
Amphenol Communications Solutions 17EHD026SAA000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 17EHD026SAA000 - Technical Attributes
Attributes Table
Style/Orientation: | High Density Receptacle |
No of Positions: | 26 |
No of Rows: | 3 |
Termination: | Female Solder Cup |
Material: | Full Metal |
Gender: | Female |
Color: | Black |
Current Rating: | 3A |
Contact Plating: | Gold |
Insulation Resistance: | 3GΩ |
Operating Temperature: | -55°C to +105°C |
Type: | High Density |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
50
$2.38
150
$2.31
250
$2.28
500
$2.24
1,000+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Cable Mount