text.skipToContent text.skipToNavigation

Manufacturer Part #

180-026-203L021

180 Series 26 Position High Density Female Vertical Solder Cup D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 26
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$404.40
USD
Quantity
Web Price
60
$4.15
120
$3.37
240
$3.27
300+
$3.24
Product Variant Information section