text.skipToContent text.skipToNavigation

Manufacturer Part #

180-078-103L001

180 Series 78 Position High Density Male Vertical Solder Cup D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 78
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$1,875.00
USD
Quantity
Web Price
50
$9.38
100
$7.72
150
$7.59
200+
$7.50
Product Variant Information section