

Manufacturer Part #
181-015-113R531
181 Series 15 Position 4-40 Inserts/Boardlocks Right Angle Male Plug D-Sub
| |||||||||||
Mfr. Name: | NorComp | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Plug |
No of Positions: | 15 |
No of Rows: | 3 |
Termination: | Solder |
Material: | Brass |
Gender: | Male |
Current Rating: | 3A |
Voltage Rating: | 250V |
Contact Plating: | Gold Flash |
Insulation Resistance: | 1000MΩ |
Operating Temperature: | -55°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Quantity
Web Price
1
$4.32
30
$3.38
100
$3.10
300
$2.86
1,000+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole